SC616MN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $45.40000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $86.86000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $90.34000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $42.03000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $50.33000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $42.65000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $62.47000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $42.19000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $40.00000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $45.33000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $367.67000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $61.36000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $57.57000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $68.00000
Datasheet
SC Fig 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC616MN

DigiKey Part Number
458-1574-ND
Manufacturer
Manufacturer Product Number
SC616MN
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 ~ 22mA 2.9kHz 80dB @ 60V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC616MN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
6 ~ 16V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 60V, 61cm
Current - Supply
6 ~ 22mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.809" (45.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$77.96000$77.96
10$63.58100$635.81
25$58.66920$1,466.73
50$56.86560$2,843.28
Manufacturers Standard Package