SC250M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $72.21000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $95.96000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $91.80000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $81.89000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 9
Unit Price: $79.30000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $65.66000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $520.42000
Datasheet
SC110MH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC250M

DigiKey Part Number
SC250M-ND
Manufacturer
Manufacturer Product Number
SC250M
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 5 ~ 18mA 2.9kHz 68dB @ 60V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC250M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
60 ~ 250V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
68dB @ 60V, 61cm
Current - Supply
5 ~ 18mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.946" (49.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$168.10000$168.10
Manufacturers Standard Package