
SC110Q | |
---|---|
DigiKey Part Number | 458-1196-ND |
Manufacturer | |
Manufacturer Product Number | SC110Q |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 22mA 2.9kHz 70dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC110Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage Range | 30 ~ 120V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Chirp | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 30V, 61cm | |
Current - Supply | 6 ~ 22mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.399" (35.54mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.28000 | $45.28 |
10 | $36.91300 | $369.13 |
25 | $34.04880 | $851.22 |
50 | $32.04260 | $1,602.13 |
100 | $31.28890 | $3,128.89 |