
PK-41N29W-24VQ | |
---|---|
DigiKey Part Number | 458-PK-41N29W-24VQ-ND |
Manufacturer | |
Manufacturer Product Number | PK-41N29W-24VQ |
Description | 12-28DC 87-104DB 2900HZ CONT 44X |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 20mA 2.9kHz 90dB @ 24V, 30cm Through Hole Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 24V, 30cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | Wire Leads | |
Size / Dimension | 1.732" Dia (44.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.00000 | $15.00 |
10 | $12.22900 | $122.29 |
25 | $11.27440 | $281.86 |
50 | $10.60500 | $530.25 |
100 | $9.97760 | $997.76 |
300 | $9.29047 | $2,787.14 |