
MSW5EMCFP | |
---|---|
DigiKey Part Number | 458-MSW5EMCFP-ND |
Manufacturer | |
Manufacturer Product Number | MSW5EMCFP |
Description | BUZZER 3-5.5V 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 400mA 150Hz ~ 4kHz 90dB @ 5.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 2.7 ~ 5.5V | |
Frequency | 150Hz ~ 4kHz | |
Technology | - | |
Operating Mode | Single Tone, Pulse, Fast | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5.5V, 10cm | |
Current - Supply | 400mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 55°C | |
Approval Agency | cUL, UL | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.517" (13.13mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $30.08550 | $3,008.55 |