MSE28LDD7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: $39.02000
Datasheet
MSE14LCM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSE28LDD7

DigiKey Part Number
MSE28LDD7-ND
Manufacturer
Manufacturer Product Number
MSE28LDD7
Description
BUZZER PIEZO 23X23MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 50mA 3.85kHz 85dB @ 20V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
MSE28LDD7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
20 ~ 28V
Frequency
3.85kHz
Technology
Piezo
Operating Mode
Ding Dong
Duration
-
Sound Pressure Level (SPL)
85dB @ 20V, 30cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-40°C ~ 65°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height - Seated (Max)
0.535" (13.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$38.66000$38.66
Manufacturers Standard Package