
FL1M-8CW-4-Y24V | |
---|---|
DigiKey Part Number | 458-1765-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-4-Y24V |
Description | LED YEL 8MM NUT 24VDC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 24V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.99000 | $6.99 |
35 | $4.52400 | $158.34 |
105 | $4.08943 | $429.39 |
525 | $3.62608 | $1,903.69 |
1,015 | $3.48224 | $3,534.47 |
2,030 | $3.35374 | $6,808.09 |