
C058290A2 | |
---|---|
DigiKey Part Number | 4616-C058290A2-ND |
Manufacturer | |
Manufacturer Product Number | C058290A2 |
Description | FERRITE CORE TOROID 66NH HIGH FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.405" (10.29mm) Diameter 0.181" (4.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.405" (10.29mm) | |
Inductance Factor (Al) | 66 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 21.8 | |
Effective Area (Ae) mm² | 9.45 | |
Effective Magnetic Volume (Ve) mm³ | 206.0 | |
Finish | Coated | |
Height | 0.181" (4.60mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.81000 | $3.81 |
10 | $2.63100 | $26.31 |
25 | $2.24480 | $56.12 |
50 | $1.97740 | $98.87 |
100 | $1.72910 | $172.91 |
250 | $1.42716 | $356.79 |
500 | $1.37856 | $689.28 |