
0P44022EC | |
---|---|
DigiKey Part Number | 4616-0P44022EC-ND |
Manufacturer | |
Manufacturer Product Number | 0P44022EC |
Description | FERRITE CORE E 6.013UH P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core E Type 1.693" (43.00mm) Length 0.787" (20.00mm) Width Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 6.013 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 97.0 | |
Effective Area (Ae) mm² | 233.0 | |
Minimum Core Cross Section (Amin) mm² | 233.0 | |
Effective Magnetic Volume (Ve) mm³ | 22700.0 | |
Finish | Uncoated | |
Height | 0.827" (21.00mm) | |
Length | 1.693" (43.00mm) | |
Width | 0.787" (20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.58000 | $4.58 |
10 | $3.15300 | $31.53 |
25 | $2.68400 | $67.10 |
50 | $2.36000 | $118.00 |
120 | $1.98317 | $237.98 |
360 | $1.70864 | $615.11 |