
0F42213UG | |
---|---|
DigiKey Part Number | 4616-0F42213UG-ND |
Manufacturer | |
Manufacturer Product Number | 0F42213UG |
Description | POT CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated F Ferrite Core P Type Length Width 0.866" (22.00mm) Diameter 0.264" (6.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | - | |
Material | F | |
Diameter | 0.866" (22.00mm) | |
Inductance Factor (Al) | 4.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Effective Length (le) mm | 31.5 | |
Effective Area (Ae) mm² | 63.4 | |
Minimum Core Cross Section (Amin) mm² | 50.9 | |
Effective Magnetic Volume (Ve) mm³ | 2000.0 | |
Finish | Uncoated | |
Height | 0.264" (6.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,344 | $1.00964 | $1,356.96 |