
MX25U12843GBJI00 | |
---|---|
DigiKey Part Number | 1092-MX25U12843GBJI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX25U12843GBJI00 |
Description | IC FLASH 128MBIT SPI/QUAD 16WCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 16-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 4, 64M x 2, 128M x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.50473 | $7,514.19 |