
MAAP-010150-TR0500 | |
---|---|
DigiKey Part Number | 1465-MAAP-010150-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-010150-TR0500 |
Description | 10-15GHZ, 4W,7MM 48L QFN,T&R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10GHz ~ 15.35GHz 48-PQFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10GHz ~ 15.35GHz | |
P1dB | 34dBm | |
Gain | 27.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 2.2A | |
Test Frequency | 13.5GHz ~ 15.35GHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-PQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $85.06556 | $42,532.78 |