
M21518G-13 | |
---|---|
DigiKey Part Number | 1465-M21518G-13-ND |
Manufacturer | |
Manufacturer Product Number | M21518G-13 |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Logic SMPTE 24-QFN (4x4) Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Driver | |
Applications | Video | |
Standards | SMPTE | |
Control Interface | Logic | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $17.24902 | $8,452.02 |