JANTX1N3025B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.34526
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.70034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.88540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $27.37860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.79000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $27.72830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $34.66380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.00803
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $38.43770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $48.03980
Datasheet
Military, MIL-PRF-19500/406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3025B-1

DigiKey Part Number
1657-1002-ND
Manufacturer
Manufacturer Product Number
JANTX1N3025B-1
Description
DIODE ZENER 16V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable