
CMPA851A005S | |
---|---|
DigiKey Part Number | 1465-CMPA851A005S-ND |
Manufacturer | |
Manufacturer Product Number | CMPA851A005S |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8.5GHz ~ 10.5GHz 24-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8.5GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 40mA | |
Test Frequency | 8.5GHz ~ 10.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $285.99140 | $14,299.57 |