cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-263-PIN

DigiKey Part Number
1465-AT-263-PIN-ND
Manufacturer
Manufacturer Product Number
AT-263-PIN
Description
ATTENUATOR,RF,DIGITAL,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB ~ 30dB 0 Hz ~ 2 GHz 50 Ohms CR-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
1dB ~ 30dB
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
CR-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
10$420.43700$4,204.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.