IS32LT3174-GRLA3-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumissil Microsystems
In Stock: 213
Unit Price: $1.98000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.09000
Datasheet
8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3174-GRLA3-TR

DigiKey Part Number
2521-IS32LT3174-GRLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3174-GRLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3174-GRLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3174-GRLA3-TR
Description
IC LED DRIVER LINEAR 200MA 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 200mA 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
45V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes