
IS31FL3246A-TQLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3246A-TQLS4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31FL3246A-TQLS4-TR |
Description | 36-CHANNEL LED DRIVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current I2C, PWM, SPI Dimming 25mA 48-eTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-eTQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.11238 | $2,780.95 |
5,000 | $1.08731 | $5,436.55 |