12 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31BL3228A-UTLS2-TR

DigiKey Part Number
IS31BL3228A-UTLS2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31BL3228A-UTLS2-TR
Description
IC LED DRV RGLTR NO 20MA 12UTQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) No Dimming 20mA 12-UTQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
1MHz
Dimming
No
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UTQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.