
XBT-3535-UV-A130-CC270-00 | |
---|---|
DigiKey Part Number | 1214-XBT-3535-UV-A130-CC270-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBT-3535-UV-A130-CC270-00 |
Description | XBT-3535-UV-A130-CC270-00 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 6.5V 800mA 130° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |