
CTM-9-6527-90-36-TWD6-F3-3 | |
---|---|
DigiKey Part Number | 1214-CTM-9-6527-90-36-TWD6-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CTM-9-6527-90-36-TWD6-F3-3 |
Description | LED COB CTM9 WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm / White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K ~ 6500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 930lm (Typ) Warm White, 1065lm (Typ) Cool White | |
Current - Test | 250mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33V | |
Lumens/Watt @ Current - Test | 113 lm/W Warm White, 129 lm/W Cool White | |
Current - Max | 450mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 9.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.60000 | $9.60 |
10 | $7.16200 | $71.62 |
80 | $5.83688 | $466.95 |
480 | $5.11608 | $2,455.72 |
960 | $4.91043 | $4,714.01 |
2,000 | $4.72714 | $9,454.28 |