
CTM-9-5022-90-36-TW01 | |
---|---|
DigiKey Part Number | 1214-CTM-9-5022-90-36-TW01-ND |
Manufacturer | |
Manufacturer Product Number | CTM-9-5022-90-36-TW01 |
Description | LED COB CTM9 WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Salud™ White, Warm / White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2200K ~ 5000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 675lm (Typ) | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
Current - Max | 220mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 9.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.20000 | $8.20 |
10 | $6.07300 | $60.73 |
80 | $4.91600 | $393.28 |
480 | $4.28558 | $2,057.08 |
960 | $4.10563 | $3,941.40 |
2,000 | $3.94524 | $7,890.48 |