
L1SP-PNK1002800000 | |
---|---|
DigiKey Part Number | 1416-2062-2-ND - Tape & Reel (TR) 1416-2062-1-ND - Cut Tape (CT) 1416-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-PNK1002800000 |
Description | LED LUXEON SUNPLUS WHITE 2835 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON SunPlus 2835 Horticulture White 2.85V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1SP-PNK1002800000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.61000 | $6.10 |
100 | $0.43990 | $43.99 |
500 | $0.36348 | $181.74 |
1,000 | $0.33834 | $338.34 |
2,000 | $0.31698 | $633.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29885 | $1,195.40 |
8,000 | $0.28347 | $2,267.76 |
12,000 | $0.27559 | $3,307.08 |
20,000 | $0.26669 | $5,333.80 |
28,000 | $0.26140 | $7,319.20 |
40,000 | $0.25624 | $10,249.60 |