SSL-LX3054LYD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.13261
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: $0.29060
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.63000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.49594
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.78990
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.30000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3054LYD

DigiKey Part Number
SSL-LX3054LYD-ND
Manufacturer
Manufacturer Product Number
SSL-LX3054LYD
Description
LED YELLOW DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.