

SML-LXR2106USBC-TR | |
---|---|
DigiKey Part Number | 67-2213-1-ND - Cut Tape (CT) 67-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR2106USBC-TR |
Description | LED BLUE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |