SML-LX1206AW-TR | |
---|---|
DigiKey Part Number | 67-SML-LX1206AW-TR-ND - Tape & Reel (TR) 67-SML-LX1206AW-TRCT-ND - Cut Tape (CT) 67-SML-LX1206AW-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206AW-TR |
Description | LED 605NM AMB WHT DIFF 1206 T/R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.23mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.43600 | $4.36 |
100 | $0.31130 | $31.13 |
500 | $0.25440 | $127.20 |
1,000 | $0.23567 | $235.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19398 | $581.94 |
6,000 | $0.18247 | $1,094.82 |
9,000 | $0.17656 | $1,589.04 |
15,000 | $0.16989 | $2,548.35 |
21,000 | $0.16591 | $3,484.11 |
30,000 | $0.16204 | $4,861.20 |
75,000 | $0.15349 | $11,511.75 |