

SML-LX0402USBC-TR | |
---|---|
DigiKey Part Number | 67-SML-LX0402USBC-TR-ND - Tape & Reel (TR) 67-SML-LX0402USBC-TRCT-ND - Cut Tape (CT) 67-SML-LX0402USBC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0402USBC-TR |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.43800 | $14.38 |
100 | $1.07530 | $107.53 |
500 | $0.91452 | $457.26 |
1,000 | $0.86194 | $861.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.81734 | $1,634.68 |
4,000 | $0.77955 | $3,118.20 |
6,000 | $0.76020 | $4,561.20 |
10,000 | $0.73835 | $7,383.50 |
14,000 | $0.72537 | $10,155.18 |
20,000 | $0.71272 | $14,254.40 |