
900016057 | |
---|---|
DigiKey Part Number | 1794-1270-ND |
Manufacturer | |
Manufacturer Product Number | 900016057 |
Description | CBL ASSY CIRC 8P M TO RJ45 1.97' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.97' (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 1.97' (600.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.72000 | $91.72 |
10 | $77.95900 | $779.59 |
25 | $73.08120 | $1,827.03 |
50 | $69.59640 | $3,479.82 |
100 | $66.27860 | $6,627.86 |