



TF-782 PL/UNPD | |
---|---|
DigiKey Part Number | L106-ND |
Manufacturer | |
Manufacturer Product Number | TF-782 PL/UNPD |
Description | CHASSIS ALUM UNPAINTED 7"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 7.000" L x 5.000" W (177.80mm x 127.00mm) X 3.000" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 7.000" L x 5.000" W (177.80mm x 127.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.20000 | $41.20 |
5 | $35.21800 | $176.09 |
10 | $32.91700 | $329.17 |
25 | $30.10440 | $752.61 |
50 | $28.13780 | $1,406.89 |
100 | $27.41990 | $2,741.99 |