
KAB-3321 PLAIN | |
---|---|
DigiKey Part Number | L149-ND |
Manufacturer | |
Manufacturer Product Number | KAB-3321 PLAIN |
Description | BOX ALUM UNPTD 3.63"L X 1.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 3.625" L x 1.500" W (92.08mm x 38.10mm) X 1.063" (27.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.625" L x 1.500" W (92.08mm x 38.10mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 5.44in² (35.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.063" (1.60mm) | |
Features | Dust and Moisture Resistant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.89000 | $17.89 |