

V47MA2S | |
---|---|
DigiKey Part Number | V47MA2S-ND |
Manufacturer | |
Manufacturer Product Number | V47MA2S |
Description | VARISTOR 47V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 40 A | |
Energy | 0.19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.60645 | $909.68 |