


V3.5MLA1206NT | |
---|---|
DigiKey Part Number | 18-V3.5MLA1206NTTR-ND - Tape & Reel (TR) 18-V3.5MLA1206NTCT-ND - Cut Tape (CT) 18-V3.5MLA1206NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA1206NT |
Description | VARISTOR 5.35V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 3.7 V | |
Varistor Voltage (Typ) | 5.35 V | |
Varistor Voltage (Max) | 7 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $1.60500 | $16.05 |
25 | $1.34760 | $33.69 |
100 | $1.05690 | $105.69 |
250 | $0.91384 | $228.46 |
500 | $0.82582 | $412.91 |
1,000 | $0.75214 | $752.14 |
2,500 | $0.68054 | $1,701.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.68054 | $6,805.40 |