


V271DA40 | |
---|---|
DigiKey Part Number | F4101-ND |
Manufacturer | |
Manufacturer Product Number | V271DA40 |
Description | VARISTOR 430V 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V271DA40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 40 kA | |
Energy | 400J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.03000 | $60.03 |
12 | $48.45917 | $581.51 |
36 | $45.41250 | $1,634.85 |
108 | $43.17454 | $4,662.85 |
252 | $42.11163 | $10,612.13 |