V14X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14X300E

DigiKey Part Number
18-V14X300E-ND
Manufacturer
Manufacturer Product Number
V14X300E
Description
VARISTOR 470V 10KA DISC 17MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
250J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 17mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.10900$11.09
25$0.92400$23.10
100$0.71480$71.48
250$0.61212$153.03
600$0.53402$320.41
1,200$0.48349$580.19
3,000$0.42903$1,287.09
5,400$0.40754$2,200.72
Manufacturers Standard Package