V11X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V11X420E

DigiKey Part Number
18-V11X420E-ND
Manufacturer
Manufacturer Product Number
V11X420E
Description
VARISTOR 680V 6KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
6 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.79500$7.95
25$0.65840$16.46
100$0.50370$50.37
250$0.42776$106.94
600$0.37002$222.01
1,200$0.33263$399.16
3,000$0.29233$876.99
5,400$0.27103$1,463.56
Manufacturers Standard Package