
V10X440E | |
---|---|
DigiKey Part Number | 18-V10X440E-ND |
Manufacturer | |
Manufacturer Product Number | V10X440E |
Description | VARISTOR 710V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 710 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 639 V | |
Varistor Voltage (Typ) | 710 V | |
Varistor Voltage (Max) | 781 V | |
Current - Surge | 4.5 kA | |
Energy | 98J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
4,200 | $0.31831 | $1,336.90 |