
SZP6SMB180AT3G | |
---|---|
DigiKey Part Number | F11616TR-ND - Tape & Reel (TR) F11616CT-ND - Cut Tape (CT) F11616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB180AT3G |
Description | TVS DIODE 154VWM 246VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.27068 | $676.70 |
5,000 | $0.24760 | $1,238.00 |
7,500 | $0.23584 | $1,768.80 |
12,500 | $0.22262 | $2,782.75 |
17,500 | $0.21480 | $3,759.00 |
25,000 | $0.20719 | $5,179.75 |
62,500 | $0.20035 | $12,521.88 |