
SZ1SMB54CAT3G | |
---|---|
DigiKey Part Number | F11571TR-ND - Tape & Reel (TR) F11571CT-ND - Cut Tape (CT) F11571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB54CAT3G |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 170pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.32128 | $803.20 |
5,000 | $0.21899 | $1,094.95 |
7,500 | $0.21127 | $1,584.53 |
12,500 | $0.20490 | $2,561.25 |