
SZ1SMB100AT3G | |
---|---|
DigiKey Part Number | F11534TR-ND - Tape & Reel (TR) F11534CT-ND - Cut Tape (CT) F11534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB100AT3G |
Description | TVS DIODE 100VWM 162VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 190pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.28416 | $710.40 |
5,000 | $0.24760 | $1,238.00 |
7,500 | $0.22730 | $1,704.75 |
12,500 | $0.20326 | $2,540.75 |
17,500 | $0.20035 | $3,506.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.99500 | $9.95 |
100 | $0.77750 | $77.75 |
500 | $0.65382 | $326.91 |
1,000 | $0.53616 | $536.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.95400 | $9.54 |
100 | $0.74540 | $74.54 |
500 | $0.62686 | $313.43 |
1,000 | $0.51406 | $514.06 |