
SMF9.0A-T13 | |
---|---|
DigiKey Part Number | 18-SMF9.0A-T13TR-ND - Tape & Reel (TR) 18-SMF9.0A-T13CT-ND - Cut Tape (CT) 18-SMF9.0A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF9.0A-T13 |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.42800 | $4.28 |
100 | $0.27120 | $27.12 |
500 | $0.20308 | $101.54 |
1,000 | $0.18111 | $181.11 |
2,000 | $0.16260 | $325.20 |
5,000 | $0.14252 | $712.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13140 | $1,314.00 |
20,000 | $0.12085 | $2,417.00 |
30,000 | $0.11548 | $3,464.40 |
50,000 | $0.10944 | $5,472.00 |
70,000 | $0.10586 | $7,410.20 |
100,000 | $0.10382 | $10,382.00 |