SL1011A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1011A Axial

SL1011A090A

DigiKey Part Number
F5586TR-ND - Tape & Reel (TR)
F5586CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SL1011A090A
Description
GDT 90V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.12000$5.12
5$4.24200$21.21
10$3.91200$39.12
50$3.24540$162.27
100$2.99360$299.36
250$2.68928$672.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.37642$1,188.21
1,000$2.18913$2,189.13
1,500$2.13132$3,196.98
Manufacturers Standard Package