



RUEF135S | |
---|---|
DigiKey Part Number | RUEF135SHF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF135S |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 100 A | |
Time to Trip | 7.3 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
5 | $0.60000 | $3.00 |
10 | $0.55400 | $5.54 |
50 | $0.45960 | $22.98 |
100 | $0.42400 | $42.40 |
250 | $0.38112 | $95.28 |
500 | $0.35156 | $175.78 |
1,000 | $0.32418 | $324.18 |
5,000 | $0.26812 | $1,340.60 |