RGEF300-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet
RUEF300,400,500,600,700,800,900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUEF300,400,500,600,700,800,900 Series

RGEF300-1

DigiKey Part Number
RGEF300-1HF-ND
Manufacturer
Manufacturer Product Number
RGEF300-1
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.1 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
38 mOhms
Resistance - Post Trip (R1) (Max)
97.5 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.260" L x 0.098" W (6.60mm x 2.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.93000$0.93
5$0.77200$3.86
10$0.71300$7.13
50$0.59120$29.56
100$0.54570$54.57
250$0.49056$122.64
500$0.45246$226.23
1,000$0.41719$417.19
5,000$0.34569$1,728.45
Manufacturers Standard Package