Q6010LH5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.21000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.77000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.46000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $0.59576
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.01000
Datasheet
TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6010LH5

DigiKey Part Number
Q6010LH5-ND
Manufacturer
Manufacturer Product Number
Q6010LH5
Description
TRIAC ALTERNISTOR 600V 10A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types