PICOASMDCH035F-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PICOASMDCH016F-2

DigiKey Part Number
18-PICOASMDCH016F-2TR-ND - Tape & Reel (TR)
18-PICOASMDCH016F-2CT-ND - Cut Tape (CT)
18-PICOASMDCH016F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PICOASMDCH016F-2
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 160 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
680 mA
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
800 mOhms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.055" W (2.10mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,849
Factory Stock: 44,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
5$0.97000$4.85
10$0.89500$8.95
50$0.74280$37.14
100$0.68530$68.53
250$0.61600$154.00
500$0.56812$284.06
1,000$0.52376$523.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44453$1,778.12
8,000$0.44404$3,552.32
Manufacturers Standard Package