
P6SMB58CA | |
---|---|
DigiKey Part Number | 18-P6SMB58CATR-ND - Tape & Reel (TR) 18-P6SMB58CACT-ND - Cut Tape (CT) 18-P6SMB58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB58CA |
Description | TVS DIODE 52.78VWM 79.8VC DO214 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 79.8V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 52.78V | |
Voltage - Breakdown (Min) | 55.1V | |
Voltage - Clamping (Max) @ Ipp | 79.8V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.30900 | $3.09 |
100 | $0.21580 | $21.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23787 | $713.61 |
6,000 | $0.21762 | $1,305.72 |
9,000 | $0.20729 | $1,865.61 |
15,000 | $0.19569 | $2,935.35 |
21,000 | $0.18882 | $3,965.22 |
30,000 | $0.18214 | $5,464.20 |
75,000 | $0.17631 | $13,223.25 |