MINISMDC100F-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.38000
Datasheet
MINISMD 10-110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINISMD 10-110 Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC100F-2

DigiKey Part Number
MINISMDC100F-2TR-ND - Tape & Reel (TR)
MINISMDC100F-2CT-ND - Cut Tape (CT)
MINISMDC100F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC100F-2
Description
PTC RESET FUSE 8V 1.1A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.62mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.