MIC2010.VP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.02000
Datasheet
MIC2005.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC2005.V
MIC2010.VP

MIC2010.VP

DigiKey Part Number
MIC2010.VP-ND
Manufacturer
Manufacturer Product Number
MIC2010.VP
Description
FUSE AUTO 10A 32VDC BLADE MICRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5$10.18400$50.92
Manufacturers Standard Package