

L50QS080.T | |
---|---|
DigiKey Part Number | 5666-L50QS080.T-ND |
Manufacturer | |
Manufacturer Product Number | L50QS080.T |
Description | FUSE CARTRIDGE 80A 500VAC/VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 3.625" L (25.40mm x 92.08mm) | |
Melting I²t | 616.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.72000 | $87.72 |
5 | $72.76000 | $363.80 |
10 | $67.11300 | $671.13 |
50 | $55.55660 | $2,777.83 |
100 | $51.17250 | $5,117.25 |
250 | $45.85744 | $11,464.36 |