IXYA20N120B4HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA3N120HV-TRL

DigiKey Part Number
5656-IXTA3N120HV-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA3N120HV-TRL
Description
MOSFET N-CH 1200V 3A TO263HV
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263HV
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.96600$4,772.80
Manufacturers Standard Package